Power Supply, Switch Mode; 12 VDC; 18 W (Max.); 1.50 A (Max.); 100 to 250 VAC
Checking distributor stock and pricing after the page loads.
SL Power PW118RA1203F01 technical specifications.
| Current - Output 1 | 1.5A |
| Efficiency | 65% |
| Lead Free | Lead Free |
| Length | 95mm |
| Number of Outputs | 1 |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | PW118RA |
| Voltage - Output 1 | 12V |
| Width | 54.1mm |
| RoHS | Compliant |
No datasheet is available for this part.