The PW125RA0303B01 is a 3.3V 5A AC/DC switching power adapter with a desktop style and operating temperature range of 0 to 40°C. It has a maximum output power of 16.5W and a maximum input current of 1A at 90VAC. The adapter features internal AC fuses, inrush limiting, over current, short circuit, and thermal shutdown protection. It also meets the requirements for North America and Japan input connectors and has a cylindrical female output connector with a diameter of 2.5x5.5mm.
SL Power PW125RA0303B01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 5A |
| Maximum Output Power | 16.5W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America|Japan |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit|Thermal Shutdown |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW125RA0303B01 to view detailed technical specifications.
No datasheet is available for this part.