The PW125RA0303Q01 is a 3.3V 5A desktop AC/DC switching power adapter with a maximum output power of 16.5W. It operates over an input voltage range of 100 to 250VAC and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The adapter features internal AC fuses, inrush limiting, over current protection, short circuit protection, and thermal shutdown. It has a typical hold-up time of 80ms at 240VAC and a maximum ripple and noise of 50mV.
SL Power PW125RA0303Q01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 5A |
| Maximum Output Power | 16.5W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C18 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit|Thermal Shutdown |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW125RA0303Q01 to view detailed technical specifications.
No datasheet is available for this part.