The SL Power PW128RA0303N01 is a desktop AC/DC adapter with a single output of 3.3V and a maximum output current of 4A. It operates within a temperature range of 0 to 40 degrees Celsius and has a minimum efficiency of 75%. The adapter features inrush limiting, over current, and short circuit protection. It is available in black and has a cylindrical female output connector with a diameter of 2.5x5.5mm.
SL Power PW128RA0303N01 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 4A |
| Maximum Output Power | 13.2W |
| Input Voltage | 100 to 250V |
| Efficiency | 75(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 18(Min)@120VACms |
| Power Indicator | No |
| Protection | Inrush Limiting|Over Current|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW128RA0303N01 to view detailed technical specifications.
No datasheet is available for this part.