Single-output, 40W AC/DC switching power supply featuring an 18V, 2.2A fixed output. Designed as a desktop adapter, it operates from 100-240V AC input and offers 3000VAC minimum isolation. Key specifications include 1% line regulation, 5% load regulation, and a maximum ripple and noise of 180mV. Protection features encompass internal AC fuses, inrush limiting, over current, and short circuit. The unit includes an IEC 320-C14 input and a center-positive cylindrical female output connector (2.5x5.5 mm).
SL Power PW153KB1803F01 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 40W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW153KB1803F01 to view detailed technical specifications.
No datasheet is available for this part.