
Enclosed AC/DC power supply delivering 24V output voltage and 74W output power. Features a single output with a maximum output current of 3.1A and a 75W maximum output power rating. This desktop adapter operates within a temperature range of 0°C to 40°C and includes a 72-inch cord with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug connector. Approvals include CE and cULus, with lead-free construction. Dimensions are 5.44 inches in length, 2.19 inches in width, and 1.32 inches in height.
SL Power PW156RA2403N01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 3.1A |
| Height | 1.32inch |
| Lead Free | Lead Free |
| Length | 5.44inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.1A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 74W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PW156 |
| Voltage - Output 1 | 24V |
| Weight | 0.9lb |
| Width | 2.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power PW156RA2403N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.