
This enclosed AC/DC power supply is designed for desktop mounting and has a maximum output power of 10W at 5V. It operates within a temperature range of 0°C to 40°C and has a maximum output current of 2A. The power supply is approved for use in CE and cULus environments and features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D.
Checking distributor stock and pricing after the page loads.
SL Power PW170KB0503F01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Cord Length | 59inch |
| Current - Output 1 | 2A |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | PW170KB |
| Voltage - Output 1 | 5V |
| Width | 1.85inch |
| RoHS | Compliant |