
12V, 18W AC/DC desktop adapter with a 1.5A maximum output current. Features a single fixed output with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug connector. Operates within a 0°C to 40°C temperature range and includes a 70.9-inch cord. Approvals include CE and cULus.
Sign in to ask questions about the SL Power PW172KB1203F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power PW172KB1203F01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Cord Length | 70.9inch |
| Current - Output 1 | 1.5A |
| Depth | 46mm |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PW172KB |
| Voltage - Output 1 | 12V |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW172KB1203F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.