Single-output 20W AC/DC switching power supply, delivering 5V at 4A. Features a UK input connector and a 2.5x5.5mm cylindrical female output with center positive polarity. Operates from 100-250V AC input, offering 70% minimum efficiency and 3000VAC minimum isolation voltage. Includes over current, short circuit, inrush limiting, and internal AC fuse protection. Rated for 0°C to 40°C operating temperature with 1% load and line regulation.
Checking distributor stock and pricing after the page loads.
SL Power PW173KA0503G01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 20W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 18(Min)@120VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
No datasheet is available for this part.