
The SL Power PW173KB0503F01 is a desktop AC/DC power supply with a single output of 5V at 20W. It has a maximum operating temperature range of 0°C to 40°C and is approved for CE and cULus compliance. The power supply measures 3.76 inches in length, 2.13 inches in width, and 1.22 inches in height, with a cord length of 70.9 inches. It is designed for desktop mounting and features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D.
SL Power PW173KB0503F01 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Current - Output 1 | 4A |
| Height | 1.22inch |
| Length | 3.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | PW173KB |
| Voltage - Output 1 | 5V |
| Width | 2.13inch |
| RoHS | Compliant |
No datasheet is available for this part.