The PW173KB0703B01 is a DC/DC controller from SL Power with a maximum output current of 3A and a maximum power dissipation of 23W. It operates within a temperature range of 0°C to 40°C. The device has a single output with a voltage of 7.5V and is available in a package quantity of one. The output connector is a barrel plug with a 2.5mm inner diameter, 5.5mm outer diameter, and 9.5mm length. The device meets CE and cULus approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Current - Output 1 | 3A |
| Height | 1.22inch |
| Length | 3.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 23W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 7.5V |
| Package Quantity | 1 |
| Series | PW173KB |
| Voltage - Output 1 | 7.5V |
| Width | 2.13inch |
| RoHS | Compliant |