Single-output AC/DC switching power adapter delivering 18V at 1.67A for a maximum of 30.1W. Features a 100-240V AC input with North America/Japan connector and a cylindrical female output connector (2.5x5.5mm, center positive). Offers 3000VAC minimum isolation voltage, overload, over-voltage, and short-circuit protection. Operates between 0°C and 40°C with 1% line and 5% load regulation.
SL Power PW173KB1803B01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 30.1W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | North America|Japan |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 18(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SL Power PW173KB1803B01 to view detailed technical specifications.
No datasheet is available for this part.