Single-output AC/DC switching power supply delivering 48V at 0.67A for a maximum of 32.2W. Features include 100-240V AC input, 3000VAC minimum isolation, and a 2.5x5.5mm cylindrical female output connector with center positive polarity. Operates within 0°C to 40°C, offering 5% load regulation and 1% line regulation. Protected against overload, over voltage, and short circuit.
SL Power PW173KB4803N01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.67A |
| Maximum Output Power | 32.2W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Hold-Up Time | 18(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.