70W AC/DC plug-in adapter featuring a single, fixed 48V output at 1.46A. This switching power supply operates from 100-240V AC input, with a maximum input current of 1.5A at 90VAC. It offers 3000VAC minimum isolation voltage, 1% line regulation, and 5% load regulation. The adapter includes overload, over-voltage, and short-circuit protection, with a 3-year warranty. It utilizes an IEC 320-C18 input connector and a 2.5x5.5mm center-positive cylindrical female output connector.
Checking distributor stock and pricing after the page loads.
SL Power PW174KB4803Q01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.46A |
| Maximum Output Power | 70W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.5@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C18 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
No datasheet is available for this part.