
The SPF-1000-24 is a 24V AC/DC power supply with a maximum output current of 42A and a maximum output power of 1000W. It has an efficiency of 75% and operates within a temperature range of 0 to 50 degrees Celsius. The power supply is mounted on a desktop and has a package size of 304.8mm in length, 203.2mm in width, and 85.85mm in height. It is a switching type power supply with a fixed output type and is not configurable.
Sign in to ask questions about the SL Power SPF-1000-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power SPF-1000-24 technical specifications.
| Package Length (mm) | 304.8 |
| Package Width (mm) | 203.2 |
| Package Height (mm) | 85.85 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 12A |
| Ripple & Noise | 100mV |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power SPF-1000-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.