Sign in to ask questions about the SL Power SPH-1200-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power SPH-1200-24 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Output Power | 1.2kW |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power SPH-1200-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.