The TCM-1000-28 is a 28V hot swap AC/DC power supply with a maximum output current of 35.7A and a maximum output power of 1000W. It has an efficiency of 87% and operates within a temperature range of -20°C to 60°C. The power supply is designed for desktop mounting in an enclosed style and is suitable for general applications.
Sign in to ask questions about the SL Power TCM-1000-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power TCM-1000-28 technical specifications.
| Package Length (mm) | 337.1(Max) |
| Package Width (mm) | 123.7(Max) |
| Package Height (mm) | 63.2(Max) |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Hot Swap |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 35.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Output Type | Fixed |
| Cage Code | 60975 |
| EU RoHS | No |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SL Power TCM-1000-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.