Single-output, 10W AC/DC plug-in adapter providing a regulated 5.9V at 1.6A. Features a 90-264V AC input range with a maximum input current of 0.45A at 115VAC. Offers 4000VAC minimum isolation voltage and operates within a -20°C to 70°C temperature range. Includes overload, over-temperature, over-voltage, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
SL Power TE10A0603F01 technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5.9V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.45@115VAC|0.28@230VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 75mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.