120W AC/DC plug-in adapter, single output, 12V at 10A. Features 100-240V AC input with IEC 60320-C18 connector and a floppy connector female output. Offers 1% line regulation, 5% load regulation, and 120mV ripple and noise. Includes overload, over voltage, over temperature, and short circuit protection. Operates from -20°C to 50°C with 4000VAC minimum isolation voltage.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Maximum Output Power | 120W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.5@100VAC|0.7@230VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C18 |
| Output Connector Type | Floppy Connector Female |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Over Temperature|Short Circuit |