240W single-output AC/DC plug-in adapter delivering 28V at 8.6A. Features include a 100-240V AC input, 4000VAC minimum isolation voltage, and a wide operating temperature range of -20°C to 70°C. This regulated, fixed-output external power supply offers 1% line regulation and 5% load regulation, with overload, over-temperature, over-voltage, and short-circuit protection. Equipped with an IEC 60320-C14 input connector and a floppy connector female output.
Checking distributor stock and pricing after the page loads.
SL Power TE240A2851F01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 28V |
| Maximum Output Current | 8.6A |
| Maximum Output Power | 240W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2.4@115VAC|1.2@230VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Floppy Connector Female |
| Adapter Color | Black |
| Ripple & Noise | 280mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 60(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
No datasheet is available for this part.