The Sloan 513-284 is a 28V DC rated voltage LED with a current rating of 25mA. It features a wedge base style and is designed for base mount applications. The LED has a viewing angle of 22° and is available in orange color. It meets UL approval standards and has a height of 0.8 inch.
Sloan 513-284 technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 25mA |
| Height | 0.8inch |
| Lead/Base Style | Wedge |
| Lens Color | Orange |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.