Checking distributor stock and pricing after the page loads.
Smart Embedded Computing AXP640-AC2-220VAC-B technical specifications.
| Input/Output Type | AC/DC |
| Maximum Output Power | 447W |
| Typical AC Input Voltage | 220V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.