Smart Embedded Computing AXP640-DC2-B technical specifications.
| Input/Output Type | AC/DC |
| Maximum Output Power | 390W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Smart Embedded Computing AXP640-DC2-B to view detailed technical specifications.
No datasheet is available for this part.