This 72-pin SIMM DRAM module is a commercial-grade memory IC with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 5.5V. It has a maximum access time of 60ns and a memory capacity of 4194304 words. The module is designed for use in a single in-line package and has a JEDEC package code of R-XSMA-N72. It is a fast page DRAM module with a single port and a maximum number of functions of 1.
Checking distributor stock and pricing after the page loads.
Smart Modular Technology SM532044002X3S6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N72 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |