Smartec SMT172-SOIC technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -45 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smartec SMT172-SOIC to view detailed technical specifications.
No datasheet is available for this part.