Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SMARTEC
SMT172-TO220
Datasheet
Smartec
SMT172-TO220
Active
Temp Sensor Digital Serial (I2C)
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Humidity & Moisture Sensors
Relative Humidity
Temp Sensor Digital Serial (I2C)
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
130
Min Operating Temperature
-45
Supply Voltage-Min
2.7
Supply Voltage-Max
5.5
Termination Type
SOLDER
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account