
The SPD015G is a pressure gauge sensor from Smartec with an accuracy of 0.3%. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 0V and 10V. The sensor provides an analog output voltage of 140mV. It is available in a DIP package.
Sign in to ask questions about the Smartec SPD015G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smartec SPD015G technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Output | ANALOG |
| Output Voltage | 140mV |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Smartec SPD015G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
