
The SPD100G is a DIP-packaged analog pressure gauge sensor from Smartec with an accuracy of 0.3%. It operates within a temperature range of -20°C to 85°C and is powered by a supply voltage between 0V and 10V. The sensor provides an output voltage of 100mV and is designed for gauge pressure measurement.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Output | ANALOG |
| Output Voltage | 100mV |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
