Aerial Connector: N female Dimensions: Ø610×D150 mm Frequency range: 5470–5875 MHz Weight: 2.5 kg Amplification: 28...
Smarteq SP60/54 technical specifications.
| Amplification | 28 |
| Frequency range | 5470–5875 MHz |
| Impedance | 50 |
| Rated power handling | 20 |
| Connector | N female |
| Diameter | 610 |
| Depth | 150 |
| Weight | 2.5 |
| Description | WLAN aerial, 5.4GHz |
| Dimensions | Ø610×D150 mm |
| RoHS | Compliant |
No datasheet is available for this part.