Aerial Connector: N female Dimensions: ø 23/32 x L330 mm Frequency range: 2400...2485 MHz Weight: 410 g...
Smarteq VO6/24 technical specifications.
| Amplification | 6 |
| Frequency range | 2400...2485MHz |
| Impedance | 50 |
| Rated power handling | 20 |
| Connector | N female |
| Length | 330 |
| Diameter | 23 |
| Weight | 410 |
| Description | WLAN aerial, 2.4GHz |
| Dimensions | ø 23/32 x L330 mm |
| RoHS | Compliant |
No datasheet is available for this part.