WLAN aerial [Smarteq] VP470/24 WLAN aerial
Smarteq VP470/24 technical specifications.
| Amplification | 14 |
| Frequency range | 2400...2485MHz |
| Impedance | 50 |
| Rated power handling | 20 |
| Connector | N female |
| Height | 470 |
| Weight | 685 |
| Description | WLAN aerial, 2.4GHz |
| Dimensions | 95×470×30 mm |
| RoHS | Compliant |
No datasheet is available for this part.