SMC G 1/4 FRL Assembly, Manual Drain, 5m Filtration Size
Checking distributor stock and pricing after the page loads.
SMC AC20A-F02G technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |