
Auto Drain; Float Type (NO); Nylon Bowl; for Model AF30 Modular Filters
SMC AD38-6 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
