
SMC Automatic Rc 1/2 400cm3/min Pneumatic Drain, 189 x 100 x 108mm
SMC ADH4000-04 technical specifications.
| Package/Case | SMC |
| Depth | 108mm |
| Height | 189mm |
| Manufacturer Series | ADH4000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
