
Micro-Mist Separator; 150 PSI max; 1/4NPT ports; auto drain; metal bowl
SMC AFD30-N02D-8Z technical specifications.
| Package/Case | Metal |
| Manufacturer Series | AFD |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
