Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC AFF-EL2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flow | 300 l/min |
| Operating temperature | +5...+60 °C |
| Operating pressure | 0.05...1.0 MPa |
| Filter pore density | 3 |
| Description | Filter for AFF2C |
| RoHS | Compliant |
Download the complete datasheet for SMC AFF-EL2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
