SMC AFF-EL4B technical specifications.
| Flow | 750 l/min |
| Operating temperature | +5...+60 °C |
| Operating pressure | 0.05...1.0 MPa |
| Filter pore density | 3 |
| Description | Filter for AFF4C |
| RoHS | Compliant |
Download the complete datasheet for SMC AFF-EL4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
