
Filter assembly Filter for AMH250C, AMH-EL250, SMC
SMC AMH-EL250 technical specifications.
| Flow | 500 l/min |
| Operating temperature | +5...+60 °C |
| Operating pressure | 0.05...1.0 MPa |
| Filter pore density | 0.01 |
| Description | Filter for AMH250C |
| RoHS | Compliant |
Download the complete datasheet for SMC AMH-EL250 to view detailed technical specifications.
No datasheet is available for this part.
