Silencer, Compact Resin, One-Touch, 12mm Port, 30 dB(A), 71.5mm, Model AN30-C12
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | AN |
| Material | Resin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |