
Regulator; Sz 20; 1/4 NPT Port; 1 MPa Max/.05-.7 MPa Set Press.; Rnd Gauge; w/Bracket
SMC AR20-N02BG-Z-A technical specifications.
| Package/Case | SMC |
| Fluid Type | Air |
| Manufacturer Series | AR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Brackets |
| RoHS | Compliant |
No datasheet is available for this part.
