SMC AR25-N02H-Z technical specifications.
| Package/Case | SMC |
| Height | 3.976inch |
| Length | 2.165inch |
| Manufacturer Series | AR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AR25-N02H-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.