
SMC G 3/8 Pneumatic Regulator 20L/min, 0.05 0.85Mpa
Checking distributor stock and pricing after the page loads.
SMC AR30K-F03-B technical specifications.
| Length | 53mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
No datasheet is available for this part.