
Modular controller 1.0 MPa 3000 l/min, AR40-F04H, SMC
SMC AR40-F04H technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AR40-F04H to view detailed technical specifications.
No datasheet is available for this part.