SMC ARG40-N04G1-Z technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ARG |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ARG40-N04G1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.