SMC ARP20-F01 technical specifications.
| Operating pressure | ≤ 0.7 MPa |
| Operating temperature | -5...+60 °C |
| Termination | G1/8 |
| Test pressure | 1.2 |
| Design | without pressure gauge |
| RoHS | Compliant |
Download the complete datasheet for SMC ARP20-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.