SMC ARX21-N01 technical specifications.
| Package/Case | SMC |
| Height | 3.13inch |
| Manufacturer Series | ARX |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ARX21-N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.