SMC AS1001F-04 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC AS1001F-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
