SMC AS1002F-04 technical specifications.
| Approvals | IEC |
| Body Material | Brass |
| Package/Case | SMC |
| Manufacturer Series | AS |
| Termination | M5 |
| RoHS | Compliant |
Download the complete datasheet for SMC AS1002F-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
