SMC AS1201F-M5-04 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Manufacturer Series | AS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| Termination | M5 |
| RoHS | Compliant |
Download the complete datasheet for SMC AS1201F-M5-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
