Flow/Speed Control, w/residual pressureexhaust, 1/4Rc port
SMC AS2000E-02 technical specifications.
| Brand/Series | AS Series |
| Pressure, Operating | 0.1 to 1.0 MPa |
| Size, Port | 1⁄4 Rc |
| Temperature, Ambient | -5 to 60 °C |
| RoHS | Not Compliant |
No datasheet is available for this part.